Part Details for 5569-08A2-210 by Molex
Overview of 5569-08A2-210 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AI-08A2-XX10-156.250000 | SiTime | SIT9501AI-08A2-XX10-156.250000 | |
LTC5569IUF#PBF | Analog Devices | 300MHz to 4GHz 3.3V 2x Active | |
LTC5569IUF#TRPBF | Analog Devices | 300MHz to 4GHz 3.3V 2x Active |
Price & Stock for 5569-08A2-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-30-0080
|
Interstate Connecting Components | 8CKT R/A MINI FIT HEADER A5 | 1797270 On Order |
|
$0.6829 / $0.8633 | Buy Now |
Part Details for 5569-08A2-210
5569-08A2-210 CAD Models
5569-08A2-210 Part Data Attributes
Alternate Parts for 5569-08A2-210
This table gives cross-reference parts and alternative options found for 5569-08A2-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5569-08A2-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039301082 | Rectangular Power Connector, | Molex | 5569-08A2-210 vs 0039301082 |
39-30-0086 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 5569-08A2-210 vs 39-30-0086 |
39-30-0087 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 5569-08A2-210 vs 39-30-0087 |
39-30-0080 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Molex | 5569-08A2-210 vs 39-30-0080 |
39-30-0081 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 5569-08A2-210 vs 39-30-0081 |
39-30-0084 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 5569-08A2-210 vs 39-30-0084 |
39-30-7085 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | Molex | 5569-08A2-210 vs 39-30-7085 |
39-30-0089 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 5569-08A2-210 vs 39-30-0089 |
39-30-1082 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Molex | 5569-08A2-210 vs 39-30-1082 |