-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-30-1100
|
Interstate Connecting Components | 10CKT R/A MINI FIT HEADER | 1800 |
|
$0.5674 / $0.7173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5569-10A2
Molex
Buy Now
Datasheet
|
Compare Parts:
5569-10A2
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 5569-10A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5569-10A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1022LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 5569-10A2 vs 10136656-1022LF |
50-36-1796 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 5569-10A2 vs 50-36-1796 |
0436501015 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 5569-10A2 vs 0436501015 |
10131318-102110PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 5569-10A2 vs 10131318-102110PLF |
10136656-1012LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 5569-10A2 vs 10136656-1012LF |
6643273-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | TE Connectivity | 5569-10A2 vs 6643273-1 |
10127720-101LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 5569-10A2 vs 10127720-101LF |
10131319-10211G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 5569-10A2 vs 10131319-10211G0LF |
10136656-1012LF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 5569-10A2 vs 10136656-1012LF |
134999 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | ERNI | 5569-10A2 vs 134999 |