Part Details for 5569-11A4S by Molex
Overview of 5569-11A4S by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 5569-11A4S
5569-11A4S CAD Models
5569-11A4S Part Data Attributes
|
5569-11A4S
Molex
Buy Now
Datasheet
|
Compare Parts:
5569-11A4S
Molex
Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 5569-11A4S
This table gives cross-reference parts and alternative options found for 5569-11A4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5569-11A4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-2115 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 5569-11A4S vs 39-30-2115 |
10136656-1111LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 11 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 5569-11A4S vs 10136656-1111LF |
71233-0220 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 5569-11A4S vs 71233-0220 |
10136656-1122LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 11 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 5569-11A4S vs 10136656-1122LF |
39-30-3119 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 5569-11A4S vs 39-30-3119 |
44472-1103 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 5569-11A4S vs 44472-1103 |
39-30-3115 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 5569-11A4S vs 39-30-3115 |
71233-0120 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 5569-11A4S vs 71233-0120 |
39-30-2111 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 5569-11A4S vs 39-30-2111 |
IPL1-111-02-L-SH-K | Rectangular Power Connector, 11 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 5569-11A4S vs IPL1-111-02-L-SH-K |