Part Details for 5569A-4N by APEM Inc
Overview of 5569A-4N by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5569A-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10G8278
|
Bürklin Elektronik | Toggle switch, metal, 4 pole, latching, On-Off-On, 4 A/30 VDC, silver-plated, 5569A-4N Min Qty: 1 | 23 |
|
$10.3493 / $13.9139 | Buy Now |