Part Details for 557-1101-203 by Dialight
Overview of 557-1101-203 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 557-1101-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000306593
|
Sager | LED Panel Mount Indicators | 0 |
|
Buy Now |
Part Details for 557-1101-203
557-1101-203 CAD Models
557-1101-203 Part Data Attributes
|
557-1101-203
Dialight
Buy Now
Datasheet
|
Compare Parts:
557-1101-203
Dialight
Single Color LED Display Cluster, Red, 17.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Display Height | 17.8 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 4.3 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 39 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 557-1101-203
This table gives cross-reference parts and alternative options found for 557-1101-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557-1101-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557-1501-203 | Single Color LED Display Cluster, Red, 17.8mm | Dialight | 557-1101-203 vs 557-1501-203 |