There are no models available for this part yet.
Overview of 557484-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 557484-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB Mounted Jacks - Single Port, Multi-port and Stacked | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 340 |
|
RFQ | ||||
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 1830 |
|
$1.1550 / $3.0800 | Buy Now | ||
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 331 |
|
$2.7915 / $5.0754 | Buy Now | ||
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 1 |
|
$1.9250 | Buy Now |
CAD Models for 557484-1 by TE Connectivity
Part Data Attributes for 557484-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
TRAY PACKAGING,W/ PANEL STOPS
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.65 inch
|
Body Depth
|
0.665 inch
|
Body Length
|
0.66 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
750 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
35.584 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA, UL
|
Shell Finish
|
TIN LEAD
|
Shell Material
|
COPPER-ZINC ALLOY
|
Terminal Length
|
0.135 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Withdrawl Force-Min
|
35.584 N
|
Alternate Parts for 557484-1
This table gives cross-reference parts and alternative options found for 557484-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557484-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557484-1 | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE's AMP | 557484-1 vs 557484-1 |
5557484-1 | (5557484-1) MJ,TE,8P,SHLD,LOW PNL STR | TE Connectivity | 557484-1 vs 5557484-1 |