There are no models available for this part yet.
Overview of 557562-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 557562-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 4 | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 275 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 69 |
|
$1.9340 / $4.1440 | Buy Now | ||
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | Phone Connector, Pcb Mnt, 32 Contacts, Pin, Pc Tail Terminal, Locking | 488 |
|
$2.5200 / $6.3000 | Buy Now | ||
Quest Components | Phone Connector, Pcb Mnt, 32 Contacts, Pin, Pc Tail Terminal, Locking | 220 |
|
$2.7300 / $6.3000 | Buy Now | ||
Quest Components | Phone Connector, Pcb Mnt, 32 Contacts, Pin, Pc Tail Terminal, Locking | 55 |
|
$2.7750 / $5.5500 | Buy Now | ||
Quest Components | Phone Connector, Pcb Mnt, 32 Contacts, Pin, Pc Tail Terminal, Locking | 30 |
|
$3.1500 / $6.3000 | Buy Now | ||
Quest Components | Phone Connector, Pcb Mnt, 32 Contacts, Pin, Pc Tail Terminal, Locking | 12 |
|
$3.6740 / $5.0100 | Buy Now | ||
Quest Components | Phone Connector, Pcb Mnt, 32 Contacts, Pin, Pc Tail Terminal, Locking | 8 |
|
$4.6200 / $6.3000 | Buy Now |
CAD Models for 557562-1 by TE Connectivity
Part Data Attributes for 557562-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
TRAY PACKAGING, LOW PROFILE
|
Board Mounting Option
|
COMPLIANT BOARDLOCK
|
Body Breadth
|
0.527 inch
|
Body Depth
|
0.81 inch
|
Body Length
|
2.3 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
750 Cycles
|
Insertion Force-Max
|
22.24 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
0.14 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Withdrawl Force-Min
|
22.24 N
|
Alternate Parts for 557562-1
This table gives cross-reference parts and alternative options found for 557562-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557562-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJDF16A4-KX06A36-0808 | Telecom and Datacom Connector, 32 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 557562-1 vs MJDF16A4-KX06A36-0808 |
MJS-488-N0LE0-95/1CA | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | E-tec Interconnect Ltd | 557562-1 vs MJS-488-N0LE0-95/1CA |
3062-82-043 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 557562-1 vs 3062-82-043 |
MJK660-P880G15F-4 | Telecom and Datacom Connector, 32 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | MMT Corp | 557562-1 vs MJK660-P880G15F-4 |
MJS-488-N0LE0-96/1CA | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | E-tec Interconnect Ltd | 557562-1 vs MJS-488-N0LE0-96/1CA |
3062-86-041 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 557562-1 vs 3062-86-041 |
MJT-488-L100-96/1CA | Telecom and Datacom Connector, 32 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 557562-1 vs MJT-488-L100-96/1CA |
MJS-488-N0LE0-97/1CA | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | E-tec Interconnect Ltd | 557562-1 vs MJS-488-N0LE0-97/1CA |
3062-84-041 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 557562-1 vs 3062-84-041 |
MJ25-88AB04 | Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | 557562-1 vs MJ25-88AB04 |