Part Details for 557632070 by Molex
Overview of 557632070 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557632070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-557632070TR-ND
|
DigiKey | 2.00mm Pitch MicroClasp Wire-to- Min Qty: 300 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600 In Stock |
|
$6.3900 | Buy Now |
DISTI #
36444576
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD MicroClasp T/R Min Qty: 300 Package Multiple: 300 | Americas - 600 |
|
$5.9900 | Buy Now |
DISTI #
557632070
|
Avnet Abacus | Conn Board to Board HDR 20 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 557632070) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
557632070
|
Avnet Abacus | Conn Board to Board HDR 20 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 557632070) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |