-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,50PO,SHLD,A/PIN,CHAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC8117
|
Newark | 557984-1 Rohs Compliant: Yes |Amp Te Connectivity 557984-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.6100 | Buy Now |
DISTI #
95C0610
|
Newark | Rcpt Assy,50Po, shld, a/Pin, cham Rohs Compliant: Yes |Amp Te Connectivity 557984-1 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $10.2900 | Buy Now |
DISTI #
A24395-ND
|
DigiKey | CONN RCPT 50POS VERT PRESS-FIT Min Qty: 1 Lead time: 19 Weeks Container: Tray |
159 In Stock |
|
$8.9935 / $9.8100 | Buy Now |
DISTI #
55AC8117
|
Avnet Americas | Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 55AC8117) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 14 Partner Stock |
|
$10.6900 / $13.1200 | Buy Now |
DISTI #
571-5579841
|
Mouser Electronics | D-Sub Standard Connectors RECPT 50P EDGE MNT shielded RoHS: Compliant | 85 |
|
$8.9900 / $9.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.4700 | Buy Now |
DISTI #
AMP557984-1
|
Heilind Electronics | RCPT ASSY50POSHLDA/PINCHAM | Americas - 0 in Stock |
|
$10.4484 / $10.7386 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,50PO,SHLD,A/PIN,CHAM RoHS: Compliant |
160 Partner Stock |
|
$8.5600 / $10.3100 | Buy Now |
DISTI #
54442228
|
Verical | RECEPTACLE ASSEMBLY, 50PO, SHLD, A/PIN, CHAM RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 160 |
|
$9.5300 / $10.3000 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
557984-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
557984-1
TE Connectivity
RCPT ASSY,50PO,SHLD,A/PIN,CHAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.656 inch | |
Body Depth | 0.254 inch | |
Body Length | 3.33 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.16 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 557984-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557984-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5552403-1 | KIT, RCPT, 50 POS, CHAMP-LOK | TE Connectivity | 557984-1 vs 5552403-1 |
5552725-7 | Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, #4/40 Unc, Receptacle | TE Connectivity | 557984-1 vs 5552725-7 |
5555057-1 | RCPT ASSY,SHLD,50POS,CHAMP,R/A | TE Connectivity | 557984-1 vs 5555057-1 |