Part Details for 558-10-480M29-001101 by PRECI-DIP SSA
Overview of 558-10-480M29-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 558-10-480M29-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-10-480M29-001101-ND
|
DigiKey | PGA SOLDER TAIL 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9469 | Buy Now |
DISTI #
3937-558-10-480M29-001101-ND
|
DigiKey | PGA SOLDER TAIL 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$141.8100 / $457.4500 | Buy Now |
DISTI #
437-5810480M29001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$204.3000 / $211.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.7100 / $318.9000 | Buy Now |