Part Details for 5582 by Cole Hersee
Results Overview of 5582 by Cole Hersee
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5582 Information
5582 by Cole Hersee is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 495-5825-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, adv mate, C-Key, 4.25mm (0.167in), Header. | |
| 51915-582LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Right Angle Receptacle. | |
| RJSSE558201T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Sheild, No Light Pipes. |
Price & Stock for 5582
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
F8871-ND
|
DigiKey | SWITCH TOGGLE SPST 25A 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
335 In Stock |
|
$6.4346 / $10.0300 | Buy Now |