Part Details for 5582 by Littelfuse Inc
Results Overview of 5582 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5582 Information
5582 by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 495-5825-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, adv mate, C-Key, 4.25mm (0.167in), Header. | |
| 51915-582LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Right Angle Receptacle. | |
| RJSSE558201T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Sheild, No Light Pipes. |
Price & Stock for 5582
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AC9118
|
Newark | Sw Tgl Spst/ Bulk |Littelfuse 5582 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $8.2800 | Buy Now |
|
DISTI #
576-5582
|
Mouser Electronics | Toggle Switches SW TGL 25A HEAVY DUTY RoHS: Compliant | 373 |
|
$6.1400 / $7.4600 | Buy Now |
|
DISTI #
72231872
|
RS | TOGGLE SWITCHES, (ON)-NONE-OFF, SPST, SCREW TERMINAL, STANDARD HEAVY DUTY SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 134 |
|
$7.1200 / $10.0300 | Buy Now |
|
DISTI #
88069985
|
Verical | Standard Heavy Duty Toggle Switch RoHS: Must Be Verified Min Qty: 10 Package Multiple: 5 Date Code: 2451 | Americas - 110 |
|
$6.7722 / $8.0759 | Buy Now |
|
DISTI #
5582
|
TTI | Toggle Switches SW TGL 25A HEAVY DUTY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 415 In Stock |
|
$6.1400 / $7.4600 | Buy Now |
|
DISTI #
88069985
|
Verical | Standard Heavy Duty Toggle Switch COO: China RoHS: Must Be Verified Min Qty: 10 Package Multiple: 5 Date Code: 2451 | Americas - 110 |
|
$6.7722 / $8.0759 | Buy Now |
|
DISTI #
88069985
|
Verical | Standard Heavy Duty Toggle Switch COO: China RoHS: Must Be Verified Min Qty: 10 Package Multiple: 5 Date Code: 2451 | Americas - 110 |
|
$6.7722 / $8.0759 | Buy Now |
|
|
Neutron USA | Toggle Switches SW TGL 25A HEAVY DUTY | 50 |
|
$29.9900 | Buy Now |
US Tariff Estimator: 5582 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5582
5582 Part Data Attributes
5582 Frequently Asked Questions (FAQ)
-
Littelfuse recommends a thermal pad on the bottom of the device, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
-
Littelfuse recommends using a soldering temperature of 260°C (500°F) for 10 seconds or less, and a soldering iron with a tip temperature of 350°C (662°F). Avoid using excessive soldering flux or cleaning solvents.
-
The 5582 can withstand surge currents up to 100 A for 8.3 ms, but this may vary depending on the specific application and environmental conditions. Consult Littelfuse for specific guidance.
-
Yes, the 5582 is designed for high-reliability applications and meets various industry standards, including AEC-Q101 and IEC 61000-4-5. However, consult Littelfuse for specific guidance on using the device in safety-critical applications.
-
Littelfuse recommends consulting their Fuse Selection Guide or contacting their technical support team to determine the correct fuse rating based on factors such as voltage, current, and fault-clearing time.