There are no models available for this part yet.
Overview of 55837-5001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 55837-5001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56Y2030
|
Newark | Compact Robot Conn Wtw Type Pinassy50Ckt |Molex 55837-5001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7300 / $69.9500 | Buy Now | |
DISTI #
538-55837-5001
|
Mouser Electronics | I/O Connectors CompactRobotConnWtW Type PinAssy50Ckt RoHS: Compliant | 0 |
|
$66.7600 / $72.5100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.1000 / $65.2300 | Buy Now | ||
Quest Components | TELECOM AND DATACOM CONNECTOR, 50 CONTACT(S), MALE, CRIMP TERMINAL, LOCKING, RECEPTACLE | 24 |
|
$31.6800 / $35.2000 | Buy Now |