Part Details for 558574-1 by TE's AMP
Overview of 558574-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 558574-1
558574-1 CAD Models
558574-1 Part Data Attributes
|
558574-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
558574-1
TE's AMP
4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPINNERGY, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 556879-4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYPHTALAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 558574-1
This table gives cross-reference parts and alternative options found for 558574-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558574-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-04C1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 558574-1 vs A-42385-04C1 |
A-42385-04A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 558574-1 vs A-42385-04A2 |
A-42385-04D1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 558574-1 vs A-42385-04D1 |
A-42385-04A4 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 558574-1 vs A-42385-04A4 |
44475-0422 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 558574-1 vs 44475-0422 |
A-42385-04D3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 558574-1 vs A-42385-04D3 |
A-42385-04C2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 558574-1 vs A-42385-04C2 |
1586872-1 | Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 558574-1 vs 1586872-1 |
205090004100808 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | KYOCERA Crystal Device Corporation | 558574-1 vs 205090004100808 |
558574-1 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 558574-1 vs 558574-1 |