Part Details for 558802 (ALTERNATE: 558802) by RS Pro
Overview of 558802 (ALTERNATE: 558802) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 558802 (ALTERNATE: 558802)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70640042
|
RS | Cotton Bud & Swab Box of 200 6" (150mm) Wooden Sticks For Cleaning Remote Areas | RS PRO 558802 RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Box | 3 |
|
$7.8700 / $9.1300 | Buy Now |