-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1023
|
Newark | Conn 0.4 Btb Plg Assy J-B Endtl 26Cktembstppkg Rohs Compliant: Yes |Molex 55909-2674 (Alternate Part Number: 822348543885 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$1.2800 | Buy Now |
DISTI #
56R2196
|
Newark | 0.4 Btb Plg Assy J-Bendtl 26Cktembstppkg Rohs Compliant: Yes |Molex 55909-2674 (Alternate Part Number: 822348543885 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
55AK4092
|
Newark | Connector, Stacking, Header, 26Pos, 2Row Rohs Compliant: Yes |Molex 55909-2674 (Alternate Part Number: 822348543885 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5200 / $2.0600 | Buy Now |
DISTI #
538-55909-2674
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 BtB Plg Assy J-B endTl 26CktEmbsTpPkg RoHS: Compliant | 1783 |
|
$1.2000 / $2.4400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 26 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
5000 Partner Stock |
|
$1.1400 / $1.2300 | Buy Now |
|
Bristol Electronics | 1892 |
|
RFQ | ||
|
Master Electronics | Conn Board to Board PL 26 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
5000 Partner Stock |
|
$1.1400 / $1.2300 | Buy Now |
DISTI #
10194322
|
TestEquity LLC | Molex 55909-2674 SlimStack Board-to-Board Plug, 0.40mm Pitch, J-Bend Series, 0.20um Gold (Au) Plating, 1.50 or 1.80mm Mated Height, 3.40 or 4.20mm Mated Width, 26 Circuits | 5000 |
|
$1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55909-2674
Molex
Buy Now
Datasheet
|
Compare Parts:
55909-2674
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.084 inch | |
Body Depth | 0.047 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.045 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.63 mm | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |