There are no models available for this part yet.
Overview of 55909-3474-TR500 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-474 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSD1583-474 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 55909-3474-TR500 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $1.6600 | Buy Now |