Part Details for 5590H by 3M
Overview of 5590H by 3M
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5590H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-5590-50-240-1.0
|
TME | Tape: heat transfer, W: 50mm, L: 240mm, Thk: 1mm, 3W/mK Min Qty: 1 | 11 |
|
$8.9200 / $12.2900 | Buy Now |
DISTI #
3M-5590-15-240-1.0
|
TME | Tape: heat transfer, W: 15mm, L: 240mm, Thk: 1mm, 3W/mK Min Qty: 1 | 22 |
|
$2.8100 / $3.8800 | Buy Now |
DISTI #
3M-5590-12-240-1.5
|
TME | Tape: heat transfer, W: 12mm, L: 240mm, Thk: 1.5mm, 3W/mK Min Qty: 1 | 35 |
|
$2.5200 / $3.4500 | Buy Now |
DISTI #
3M-5590-19-240-1.5
|
TME | Tape: heat transfer, W: 19mm, L: 240mm, Thk: 1.5mm, 3W/mK Min Qty: 1 | 8 |
|
$3.6000 / $4.9600 | Buy Now |
DISTI #
3M-5590-25-240-1.0
|
TME | Tape: heat transfer, W: 25mm, L: 240mm, Thk: 1mm, 3W/mK Min Qty: 1 | 10 |
|
$4.6900 / $6.4700 | Buy Now |
DISTI #
3M-5590-12-240-1.0
|
TME | Tape: heat transfer, W: 12mm, L: 240mm, Thk: 1mm, 3W/mK Min Qty: 1 | 9 |
|
$2.3600 / $3.2400 | Buy Now |