-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55917-600LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Black HSG | |
55917-601LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Red HSG | |
55917-001LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 5 amps, 24 volts, Red HSG |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8625
|
Newark | 2.0 Wtb Dual Conn Dip Plg Hsg Assy 14Ckt |Molex 55917-1430 (Alternate Part Number: 756054338933 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 5760 |
|
$1.4800 | Buy Now |
DISTI #
538-55917-1430
|
Mouser Electronics | Headers & Wire Housings 2.0 WTB DUAL CON DIP PLG HSG ASSY 14 CKT RoHS: Compliant | 5834 |
|
$1.1100 / $1.6900 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch MicroClasp™ Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, without PCB Locator RoHS: Compliant |
5760 Partner Stock |
|
$1.1100 / $1.2300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7488 |
|
RFQ | |
|
Master Electronics | 2.00mm Pitch MicroClasp™ Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, without PCB Locator RoHS: Compliant |
5760 Partner Stock |
|
$1.1100 / $1.2300 | Buy Now |
DISTI #
10194336
|
TestEquity LLC | Molex 55917-1430 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, without PCB Locator | 5760 |
|
$1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy