-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7561
|
Newark | Connector, Header, 16Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Microclasp 55917 Series Rohs Compliant: Yes |Molex 55917-1610 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$0.5480 / $0.5500 | Buy Now |
DISTI #
29AC0364
|
Newark | 2.0 Wtb Dual Conn Dip Plg Hsg Assy 16Ckt Rohs Compliant: Yes |Molex 55917-1610 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 3850 |
|
$0.4570 / $0.6720 | Buy Now |
DISTI #
59J0952
|
Newark | Header Connector,pcb Mount,recept,16 Contacts,pin,0.079 Pitch,pc Tail W/Retnn Terminal,locking Rohs Compliant: Yes |Molex 55917-1610 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5350 | Buy Now |
DISTI #
85AJ8296
|
Newark | Conn, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 55917-1610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6060 / $0.8340 | Buy Now |
DISTI #
0559171610
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559171610) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 3850 |
|
$0.4568 / $0.6713 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray RoHS: Compliant |
319 Partner Stock |
|
$0.3600 / $0.4690 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | 13 |
|
$0.8100 / $0.9720 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | 10234 |
|
$0.3600 / $1.2000 | Buy Now |
DISTI #
55917-1610
|
TTI | Headers & Wire Housings 16 Ckt Vert. Header RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Tray |
Americas - 1666 In Stock |
|
$0.4730 / $0.5770 | Buy Now |
DISTI #
0559171610
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559171610) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 3850 |
|
$0.4568 / $0.6713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55917-1610
Molex
Buy Now
Datasheet
|
Compare Parts:
55917-1610
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.453 inch | |
Body Depth | 0.384 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |