-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1449
|
Newark | Wtb Conn, Header, 16Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Microclasp 55917 Series Rohs Compliant: Yes |Molex 55917-1630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.6000 | Buy Now |
DISTI #
538-55917-1630
|
Mouser Electronics | Headers & Wire Housings 16P VERT WTB HEADER DUAL ROW 2MM PITCH RoHS: Compliant | 5363 |
|
$0.9680 / $1.9700 | Buy Now |
DISTI #
71463376
|
RS | 2.0 WtB Dual Conn Dip Plg Hsg Assy 16Ckt | Molex Incorporated 55917-1630 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch MicroClasp™ Wire-to-Board Header, Dual Row, Vertical, 16 Circuits, without PCB Locator RoHS: Compliant |
1565 Partner Stock |
|
$0.8100 / $0.9600 | Buy Now |
DISTI #
55917-1630
|
TTI | Headers & Wire Housings 16P VERT WTB HEADER DUAL ROW 2MM PITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Tray |
Americas - 1800 In Stock |
|
$0.9300 / $1.0000 | Buy Now |
DISTI #
3049268
|
element14 Asia-Pacific | WTB CONN, HEADER, 16POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9538 / $2.0481 | Buy Now |
DISTI #
4238261
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$1.1854 | Buy Now |
DISTI #
3049268
|
Farnell | WTB CONN, HEADER, 16POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.0935 / $2.2399 | Buy Now |
|
Master Electronics | 2.00mm Pitch MicroClasp™ Wire-to-Board Header, Dual Row, Vertical, 16 Circuits, without PCB Locator RoHS: Compliant |
1565 Partner Stock |
|
$0.8100 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy