-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0400
|
Newark | 2.0 Wtb Dual Conn Dip Plg Hsg Assy 30Ckt Rohs Compliant: Yes |Molex 55917-3010 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 4900 |
|
$0.8480 / $1.1900 | Buy Now |
DISTI #
01AH1455
|
Newark | Wtb Conn, Header, 30Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole Straight, Product Range:Microclasp 55917 Series Rohs Compliant: Yes |Molex 55917-3010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 538 |
|
$1.0800 / $1.7800 | Buy Now |
DISTI #
0559173010
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559173010) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 4900 |
|
$0.8474 / $1.1856 | Buy Now |
DISTI #
538-55917-3010
|
Mouser Electronics | Headers & Wire Housings 30 Ckt Vert. Header RoHS: Compliant | 4783 |
|
$0.7320 / $1.7600 | Buy Now |
DISTI #
71463408
|
RS | 2.0 WtB Dual Conn Dip Plg Hsg Assy 30Ckt | Molex Incorporated 55917-3010 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.4000 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch MicroClasp™ Wire-to-Board Header, Dual Row, Vertical, 30 Circuits, with PCB Locator RoHS: Compliant |
31933 Partner Stock |
|
$0.7000 / $0.9100 | Buy Now |
DISTI #
65699983
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Thru-Hole MicroClasp Tray Min Qty: 64 Package Multiple: 1 | Americas - 31933 |
|
$0.6800 / $0.9800 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | 15 |
|
$2.3750 / $3.8000 | Buy Now |
DISTI #
55917-3010
|
TTI | Headers & Wire Housings 30 Ckt Vert. Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 7273 In Stock |
|
$0.8700 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55917-3010
Molex
Buy Now
Datasheet
|
Compare Parts:
55917-3010
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | AUDIBLE CLICK CONFIRM MATING | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.453 inch | |
Body Depth | 0.384 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.4464 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for 55917-3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55917-3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534978-5 | 30 MODII 2PC HDR DR W/HLDWN, ROHS | TE Connectivity | 55917-3010 vs 5-534978-5 |
3-1470109-0 | 2.0mm Pitch Header,Dip 30p | TE Connectivity | 55917-3010 vs 3-1470109-0 |