Part Details for 55917-3031 by Molex
Overview of 55917-3031 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55917-3031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8628
|
Newark | 2.0 Wtb Dual Dip Plg Hsg Assy 30Cktblack/Molex |Molex 55917-3031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.9120 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Thru-Hole Tray |
11440 Partner Stock |
|
$0.3961 / $0.6628 | Buy Now |
DISTI #
Molex 55917-3031
|
PEI Genesis | Board Connector, Contact | 11440 |
|
Buy Now | |
DISTI #
4251821
|
Farnell | CONN, HEADER, 30POS, 2ROW, 2MM, TH RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 5800 |
|
$0.9466 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Thru-Hole Tray |
11440 Partner Stock |
|
$0.3961 / $0.6628 | Buy Now |
DISTI #
10194347
|
TestEquity LLC | Molex 55917-3031 2.0 Wtb Dual Dip Plug Housing Assembly, 30 Circuit,black | 11440 |
|
$0.4700 | Buy Now |
Part Details for 55917-3031
55917-3031 CAD Models
55917-3031 Part Data Attributes
|
55917-3031
Molex
Buy Now
Datasheet
|
Compare Parts:
55917-3031
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.453 inch | |
Body Depth | 0.384 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 55917-3031
This table gives cross-reference parts and alternative options found for 55917-3031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55917-3031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55917-3033 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Receptacle | Molex | 55917-3031 vs 55917-3033 |
55917-3036 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle | Molex | 55917-3031 vs 55917-3036 |
55917-3032 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | Molex | 55917-3031 vs 55917-3032 |
55917-3035 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Pink Insulator, Receptacle | Molex | 55917-3031 vs 55917-3035 |
55917-3037 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle | Molex | 55917-3031 vs 55917-3037 |
55917-3039 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Violet Insulator, Receptacle | Molex | 55917-3031 vs 55917-3039 |
55917-3038 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Orange Insulator, Receptacle | Molex | 55917-3031 vs 55917-3038 |