-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M1591
|
Newark | Connector, Header, 2Pos, 1Rows, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Microclasp 55932 Series Rohs Compliant: Yes |Molex 55932-0210 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9813 |
|
$0.2360 / $0.4350 | Buy Now |
DISTI #
80AH0401
|
Newark | 2.0 Wtb Plg Hsg Assy Str 2Ckt Rohs Compliant: Yes |Molex 55932-0210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.3020 | Buy Now |
DISTI #
0559320210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.2349 / $0.3019 | Buy Now |
DISTI #
48M1591
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 48M1591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 9813 Partner Stock |
|
$0.2300 / $0.4040 | Buy Now |
DISTI #
538-55932-0210
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy Str 2Ckt RoHS: Compliant | 21633 |
|
$0.1660 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray RoHS: Compliant |
251969 In Stock |
|
$0.1520 / $0.1800 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 204 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
55932-0210
|
TTI | Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy Str 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Tray |
Americas - 27556 In Stock |
|
$0.1510 / $0.1940 | Buy Now |
DISTI #
0559320210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.2349 / $0.3019 | Buy Now |
DISTI #
48M1591
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 48M1591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 9813 Partner Stock |
|
$0.2300 / $0.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55932-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-0210
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.264 inch | |
Body Depth | 0.384 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 55932-0210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-0210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55932-0213 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Molex | 55932-0210 vs 55932-0213 |
WSB038C2D3B1B | Card Edge Connector, 38 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 55932-0210 vs WSB038C2D3B1B |
55932-0212 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Molex | 55932-0210 vs 55932-0212 |
55932-0211 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, | Molex | 55932-0210 vs 55932-0211 |
ACE35DHRT | Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | 55932-0210 vs ACE35DHRT |
WSB038C1D3B1B | Card Edge Connector, 38 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 55932-0210 vs WSB038C1D3B1B |