Part Details for 55932-0332 by Molex
Overview of 55932-0332 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55932-0332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8633
|
Newark | 2.0 Wtb Plg Hsg Assy Str W/O Boss3Cktred/Molex |Molex 55932-0332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 / $0.1080 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole |
26160 Partner Stock |
|
$0.0344 / $0.0585 | Buy Now |
DISTI #
50403978
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1690 Package Multiple: 1 | Americas - 16320 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
67581717
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1690 Package Multiple: 1 | Americas - 9840 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
Molex 55932-0332
|
PEI Genesis | Board Connector, Contact | 26160 |
|
Buy Now | |
DISTI #
4251826
|
Farnell | CONN, HEADER, 3POS, 1ROW, 2MM, TH RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 14000 |
|
$0.0817 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Thru-Hole |
26160 Partner Stock |
|
$0.0344 / $0.0585 | Buy Now |
DISTI #
10194354
|
TestEquity LLC | Molex 55932-0332 2.0 Wtb Plug Housing Assembly, Str W/O Boss3 Circuit,red | 26160 |
|
$0.0400 | Buy Now |
Part Details for 55932-0332
55932-0332 CAD Models
55932-0332 Part Data Attributes:
|
55932-0332
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-0332
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 55932-0332
This table gives cross-reference parts and alternative options found for 55932-0332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-0332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55932-0330 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 55932-0332 vs 55932-0330 |
55932-0331 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 55932-0332 vs 55932-0331 |
BH03B-PASK | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55932-0332 vs BH03B-PASK |
B3P-BC-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55932-0332 vs B3P-BC-2 |
55487-0323 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 55932-0332 vs 55487-0323 |
55487-0322 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 55932-0332 vs 55487-0322 |