-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2207
|
Newark | 2.0 Wtb Plg Hsg Assy Str W/O Boss 6Ckt Rohs Compliant: Yes |Molex 55932-0630 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 | Buy Now |
DISTI #
0559320630
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320630) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3567 | Buy Now |
DISTI #
538-55932-0630
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Plg Hsg Assy sy Str W/O Boss 6Ckt RoHS: Compliant | 5792 |
|
$0.2690 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray RoHS: Compliant | 0 |
|
$0.2620 / $0.3530 | Buy Now |
DISTI #
55932-0630
|
TTI | Headers & Wire Housings 2.0 WtB Plg Hsg Assy sy Str W/O Boss 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 6240 In Stock |
|
$0.2660 / $0.4170 | Buy Now |
DISTI #
0559320630
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320630) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3567 | Buy Now |
DISTI #
0559320630
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320630) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3567 | Buy Now |
DISTI #
0559320630
|
Avnet Asia | Conn Wire to Board HDR 6 POS 2mm Solder ST Thru-Hole Tray (Alt: 0559320630) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
4238273
|
Farnell | RoHS: Compliant Min Qty: 198 Container: Each | 0 |
|
$0.6916 | Buy Now |
DISTI #
4001698
|
Farnell | 2.0 WTB PLG HSG ASSY STR W/O BOSS 6CKT RoHS: Compliant Min Qty: 6400 Lead time: 19 Weeks, 2 Days Container: Each | 0 |
|
$0.3071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55932-0630
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-0630
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 55932-0630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-0630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-0613 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 55932-0630 vs 55487-0613 |
55487-0623 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 55932-0630 vs 55487-0623 |
55487-0612 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 55932-0630 vs 55487-0612 |
48107-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 55932-0630 vs 48107-0610 |
55487-0622 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 55932-0630 vs 55487-0622 |
787252-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 55932-0630 vs 787252-1 |
55487-0616 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 55932-0630 vs 55487-0616 |
B06-DR(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 55932-0630 vs B06-DR(LF)(SN) |
B06B-PNISK-1A | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55932-0630 vs B06B-PNISK-1A |
B6P-BC-2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 55932-0630 vs B6P-BC-2 |