Part Details for 55932-1234 by Molex
Overview of 55932-1234 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55932-1234
55932-1234 CAD Models
55932-1234 Part Data Attributes
|
55932-1234
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-1234
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 55932-1234
This table gives cross-reference parts and alternative options found for 55932-1234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-1234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108083012500808 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | KYOCERA Corporation | 55932-1234 vs 108083012500808 |
CMS12P-S5S15 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-1234 vs CMS12P-S5S15 |
CMS12P-05000000 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 55932-1234 vs CMS12P-05000000 |
CMS12P-D5S36 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-1234 vs CMS12P-D5S36 |
829867-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | 55932-1234 vs 829867-2 |
CMS12P-05S14 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-1234 vs CMS12P-05S14 |
CMS12P-L5M24 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-1234 vs CMS12P-L5M24 |
CMS12P-G5G93 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 55932-1234 vs CMS12P-G5G93 |
CMS12P-G5H33 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 55932-1234 vs CMS12P-G5H33 |
W-P7912#11F | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 55932-1234 vs W-P7912#11F |