-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2232
|
Newark | Connector, Header, 5Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Microclasp 55935 Series Rohs Compliant: Yes |Molex 55935-0530 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 661 |
|
$0.2260 | Buy Now |
DISTI #
0559350530
|
Avnet Americas | Conn Shrouded Header PL 5 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0559350530) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3414 | Buy Now |
DISTI #
56R2232
|
Avnet Americas | Conn Shrouded Header PL 5 POS 2mm Solder RA Thru-Hole Tray - Bulk (Alt: 56R2232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 661 Partner Stock |
|
$0.3830 / $0.6570 | Buy Now |
DISTI #
538-55935-0530
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Plg Hsg Assy Plg Hsg Assy RA 5Ckt RoHS: Compliant | 6309 |
|
$0.2510 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray RoHS: Compliant |
8331 Partner Stock |
|
$0.2315 / $0.2754 | Buy Now |
DISTI #
16859394
|
Verical | Conn Shrouded Header (4 Sides) PL 5 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 8331 |
|
$0.2540 / $0.2740 | Buy Now |
DISTI #
0559350530
|
Avnet Asia | Conn Shrouded Header PL 5 POS 2mm Solder RA Thru-Hole Tray (Alt: 0559350530) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray RoHS: Compliant |
8331 Partner Stock |
|
$0.2315 / $0.2754 | Buy Now |
DISTI #
10194372
|
TestEquity LLC | Molex 55935-0530 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Right Angle, 5 Circuits, without PCB Locator | 8331 |
|
$0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55935-0530
Molex
Buy Now
Datasheet
|
Compare Parts:
55935-0530
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.264 inch | |
Body Depth | 0.463 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |