Part Details for 55A1122-20-6/9-9 by TE Connectivity
Overview of 55A1122-20-6/9-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1122-20-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3242
|
Newark | 55A1122-20-6/9-9 |Raychem Te Connectivity 55A1122-20-6/9-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.1400 | Buy Now |
DISTI #
55A1122-20-6/9-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2132 | Buy Now |
DISTI #
253897-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.38mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 253897-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0835 / $3.3772 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 20AWG 3.38mm 600VAC White Tape and Reel RoHS: Compliant | 0 |
|
$3.1000 / $9.1000 | Buy Now |
DISTI #
253897-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.38mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 253897-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0835 / $3.3772 | Buy Now |
DISTI #
RYC55A1122-20-6/9-9
|
Interstate Connecting Components | 55A1122-20-6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001122552
|
Sager | Multi-Conductor Cables 55A1122-20-6/9-9 Min Qty: 1 | 0 |
|
$3.4200 / $4.2800 | Buy Now |
DISTI #
253897-000
|
Avnet Asia | High Performance Cable 2Conductors 20AWG 3.38mm Silver Plated Copper White 600VAC (Alt: 253897-000) RoHS: Compliant Min Qty: 2001 Package Multiple: 1 Lead time: 32 Weeks, 5 Days | 0 |
|
$13.6751 / $15.4086 | Buy Now |
|
Master Electronics | High Performance Cable 2Conductors 20AWG 3.38mm 600VAC White Tape and Reel RoHS: Compliant | 0 |
|
$3.1000 / $9.1000 | Buy Now |
Part Details for 55A1122-20-6/9-9
55A1122-20-6/9-9 CAD Models
55A1122-20-6/9-9 Part Data Attributes:
|
55A1122-20-6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1122-20-6/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.38 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |