Filter Your Search
1 - 2 of 2 results
|
55A1122-20-6/9-9CS2275
TE Connectivity
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | 200 °C | -65 °C | MIL-DTL-27500 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.62 mm2 | YES | 20 AWG | SILVER | 3.38 mm | 19X32 | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | ||
|
55A1122-20-6/9-9
TE Connectivity
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | 200 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.62 mm2 | YES | 20 AWG | SILVER | 3.38 mm | 19X32 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |