Part Details for 55H02 by Knowles Corporation
Overview of 55H02 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55H02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-55H02
|
Mouser Electronics | Trimmer / Variable Capacitors Capacity Range 1.5pF - 19pF (18 Turns), Working Voltage: 1000 VDC (Test Voltage 2000VDC), Insulation resistance: >10 M , Temperature range: -65 C to +125 C RoHS: Compliant | 0 |
|
$50.3800 / $63.6800 | Order Now |