Part Details for 55J5K0E by Ohmite Mfg Co
Overview of 55J5K0E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55J5K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8350
|
Newark | Res, Wirewound, 5W, 5Kohm, 5%, Axial, Resistance:5Kohm, Product Range:50 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 55J5K0E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 | Buy Now |
DISTI #
2485-55J5K0E-ND
|
DigiKey | RES 5K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$0.5700 | Buy Now |
DISTI #
55J5K0E-ND
|
DigiKey | 5W 5K OHM SILICONE 5% Min Qty: 1000 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4970 | Buy Now |
DISTI #
588-55J5K0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 5K Ohm 5% RoHS: Compliant | 1032 |
|
$0.4910 / $0.6900 | Buy Now |
DISTI #
70459720
|
RS | Resistor, Wirewound, Res 5K Ohms, Pwr-Rtg 5 W, Tol 5%, Axial, Silicone | Ohmite 55J5K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 39 |
|
$0.4830 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5K Ohm 5% 5W ±30ppm/°C Silicone AXL RoHS: Compliant | 0 |
|
$0.3856 / $0.7286 | Buy Now |
DISTI #
55J5K0E
|
TTI | Wirewound Resistors - Through Hole 5W 5K Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3860 / $0.5060 | Buy Now |
DISTI #
55J5K0E
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3900 / $0.4900 | Buy Now |
DISTI #
4038851
|
Farnell | RES, 5K, 5%, 5W, WIREWOUND RoHS: Compliant Min Qty: 1000 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$0.5708 | Buy Now |
|
Master Electronics | Res Wirewound 5K Ohm 5% 5W ±30ppm/°C Silicone AXL RoHS: Compliant | 0 |
|
$0.3856 / $0.7286 | Buy Now |
Part Details for 55J5K0E
55J5K0E CAD Models
55J5K0E Part Data Attributes:
|
55J5K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
55J5K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | TIN |