Part Details for 55J7R5E by Ohmite Mfg Co
Overview of 55J7R5E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55J7R5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8354
|
Newark | Res, Wirewound, 5W, 7.5Ohm, 5%, Axial, Resistance:7.5Ohm, Product Range:50 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 55J7R5E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 | Buy Now |
DISTI #
2485-55J7R5E-ND
|
DigiKey | RES 7.5 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2318 In Stock |
|
$0.4300 | Buy Now |
DISTI #
55J7R5E-ND
|
DigiKey | 5W 7.5 OHM SILICONE 5% Min Qty: 1000 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3493 | Buy Now |
DISTI #
588-55J7R5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 7.5 Ohm 5% RoHS: Compliant | 467 |
|
$0.3910 / $0.5200 | Buy Now |
DISTI #
70459709
|
RS | Resistor, Wirewound, Res 7.5 Ohms, Pwr-Rtg 5 W, Tol 5%, Axial, Silicone | Ohmite 55J7R5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4340 / $0.5100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 7.5 Ohm 5% 5W ±50ppm/°C Silicone AXL RoHS: Compliant | 0 |
|
$0.3096 / $0.5120 | Buy Now |
DISTI #
55J7R5E
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3100 / $0.3500 | Buy Now |
DISTI #
4038855
|
Farnell | RES, 7R5, 5%, 5W, WIREWOUND RoHS: Compliant Min Qty: 1000 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$0.3742 | Buy Now |
|
Master Electronics | Res Wirewound 7.5 Ohm 5% 5W ±50ppm/°C Silicone AXL RoHS: Compliant | 0 |
|
$0.3096 / $0.5120 | Buy Now |
Part Details for 55J7R5E
55J7R5E CAD Models
55J7R5E Part Data Attributes:
|
55J7R5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
55J7R5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | TIN |