There are no models available for this part yet.
Overview of 56-705-003 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 56-705-003 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-56-705-003
|
Mouser Electronics | D-Sub Adapters & Gender Changers 9 P/S ADAPTER 1000 pF Pi RoHS: Not Compliant | 103 |
|
$58.4600 / $72.5400 | Buy Now | |
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | 9-9 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER | 20 |
|
$24.3000 / $27.0000 | Buy Now | ||
DISTI #
56-705-003
|
TTI | D-Sub Adapters & Gender Changers 9 P/S ADAPTER 1000 pF Pi Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1794 In Stock |
|
$52.8300 / $58.8700 | Buy Now | |
DISTI #
56-705-003
|
Richardson RFPD | EMI FILTERED D-SUB CONNECTOR RoHS: Not Compliant Min Qty: 50 | 0 |
|
$44.1900 / $53.8900 | Buy Now |
CAD Models for 56-705-003 by Spectrum Control
Part Data Attributes for 56-705-003 by Spectrum Control
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.52 inch
|
Body Length
|
1.213 inch
|
Body/Shell Style
|
PLUG-RECEPTACLE
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Number of Contacts:Side 1
|
9
|
Number of Contacts:Side 2
|
9
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
CSA; UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Straight Connection
|
YES
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 56-705-003
This table gives cross-reference parts and alternative options found for 56-705-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56-705-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56-705-003 | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female | Metuchen Capacitors Inc | 56-705-003 vs 56-705-003 |