Part Details for 56.5603.03 by Altech Corporation
Overview of 56.5603.03 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.5603.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7145
|
Newark | Socket For Oa 5603 |Altech 56.5603.03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2500 / $22.9400 | Buy Now |
DISTI #
1920-56.5603.03-ND
|
DigiKey | SOCKET FOR OA 5603 Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4760 | Buy Now |
DISTI #
845-56.5603.03
|
Mouser Electronics | Relay Sockets & Hardware SOCKET FOR OA 5603 | 6 |
|
$15.1800 / $21.5000 | Buy Now |
DISTI #
70075411
|
RS | Relay Socket, 18 Pin, 8 Pole, PCB Mount, For OA 5603 (Relay) | Altech Corp 56.5603.03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0700 / $21.3300 | RFQ |
|
Future Electronics | Socket for OA 5603 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$14.9400 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Relay Socket - 18 Pin - 8 Pole - PCB Mount - For OA 5603 (Relay). RoHS: Compliant |
26 In Stock 325 Factory Stock |
|
$13.3800 / $15.8400 | Buy Now |
DISTI #
62180478
|
Verical | Socket for OA 5603 Min Qty: 10 Package Multiple: 10 Date Code: 2145 | Americas - 20 |
|
$20.4124 | Buy Now |
DISTI #
66755770
|
Verical | Socket for OA 5603 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$25.6571 / $36.1730 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 195 |
|
$17.7800 | Buy Now |