Part Details for 56.OA02.2433C by Altech Corporation
Overview of 56.OA02.2433C by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA02.2433C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6818
|
Newark | Oa5602,24V, 3No/3Nc Contacts |Altech 56.OA02.2433C Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3300 / $91.3900 | Buy Now |
DISTI #
56.OA02.2433C-ND
|
DigiKey | OA560224V 3NO/3NC AGSN02+02UMAU Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3373 | Buy Now |
DISTI #
845-56OA022433C
|
Mouser Electronics | Safety Relays OA5602,24V, 3NO/3NC contacts | 0 |
|
$73.0500 / $81.7800 | Order Now |
DISTI #
70076464
|
RS | Relay, E-Mech, Sfty, 3 NO/3 NC, 24V, Voltage Range 16.8-38.4V | Altech Corp 56.OA02.2433C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$68.8200 / $86.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks | 0 |
|
$61.8600 | Buy Now |
|
Onlinecomponents.com | Relay, E-Mech, Sfty, 3 NO/3 NC, 24V, Voltage Range 16.8-38.4V | Altech Corp 56.OA02.2433C RoHS: Compliant |
9 On Order |
|
$59.6700 / $88.3100 | Buy Now |
|
Master Electronics | Relay, E-Mech, Sfty, 3 NO/3 NC, 24V, Voltage Range 16.8-38.4V | Altech Corp 56.OA02.2433C RoHS: Compliant |
9 On Order |
|
$59.6700 / $88.3100 | Buy Now |
DISTI #
10112983
|
TestEquity LLC | Altech 56.OA02.2433C Safety Relay, 6 Output Contacts, 16.8- 38.4V, TUV/ UL/ cUL | 0 |
|
$61.8500 | Buy Now |
Part Details for 56.OA02.2433C
56.OA02.2433C CAD Models
56.OA02.2433C Part Data Attributes
|
56.OA02.2433C
Altech Corporation
Buy Now
|
Compare Parts:
56.OA02.2433C
Altech Corporation
|
Samacsys Manufacturer | Altech |