Part Details for 56.OA02.2442C by Altech Corporation
Overview of 56.OA02.2442C by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA02.2442C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6821
|
Newark | Oa5602,24V, 4No/2Nc Contacts |Altech 56.OA02.2442C Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3300 / $91.3900 | Buy Now |
DISTI #
56.OA02.2442C-ND
|
DigiKey | OA560224V 4NO/2NC AGSN02+02UMAU Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3373 | Buy Now |
DISTI #
845-56OA022442C
|
Mouser Electronics | Safety Relays OA5602,24V, 4NO/2NC contacts | 2 |
|
$69.2700 / $71.0100 | Buy Now |
DISTI #
70075403
|
RS | Relay, 10 A (Max.), 24 V, 4 NO/2 NC, 1 W, 250 VDC (Max.)/400 VAC (Max.), 27 ms | Altech Corp 56.OA02.2442C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$61.8600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 570Ohm 10A 4PST-NO/DPST-NC(67x20x39.2)mm THT Safety Relay RoHS: Compliant |
60 In Stock 25 Factory Stock |
|
$58.8200 / $78.3000 | Buy Now |
DISTI #
62338457
|
Verical | Electromechanical Relay 24VDC 570Ohm 10A 4PST-NO/DPST-NC(67x20x39.2)mm THT Safety Relay Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 58 |
|
$75.2195 / $98.2434 | Buy Now |
|
Powell Electronics | Safety Relays OA5602,24V, 4NO/2NC, AgCdO+0.2umAu, IP40 Min Qty: 15 | 21 |
|
$77.3200 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 570Ohm 10A 4PST-NO/DPST-NC(67x20x39.2)mm THT Safety Relay RoHS: Compliant |
60 In Stock 25 Factory Stock |
|
$58.8200 / $78.3000 | Buy Now |
DISTI #
10112986
|
TestEquity LLC | Altech 56.OA02.2442C Safety Relay, 6 Output Contacts, 16.8- 38.4V, TUV/ UL/ cUL | 0 |
|
$61.8500 | Buy Now |
Part Details for 56.OA02.2442C
56.OA02.2442C CAD Models
56.OA02.2442C Part Data Attributes:
|
56.OA02.2442C
Altech Corporation
Buy Now
|
Compare Parts:
56.OA02.2442C
Altech Corporation
|
Samacsys Manufacturer | Altech |