There are no models available for this part yet.
Overview of 56.OA11.1231C by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1231CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Short Tail, Tape and Reel with cap. | |
GSB311231CPHR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, STACK, DIP, 30u\\ GOLD, BLUE, TL 2.17MM, SHELL TAB MATTE TIN. | |
TM4C1231C3PMI | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 32-kb Flash, 12-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 |
Price & Stock for 56.OA11.1231C by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK6888
|
Newark | Oa5611,12V, 3No/1Nc Contacts |Altech 56.OA11.1231C RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8800 / $58.1300 | Buy Now | |
DISTI #
56.OA11.1231C-ND
|
DigiKey | OA561112V 3NO/1NC AGSN02+02UMAU Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0897 | Buy Now | |
DISTI #
845-56OA111231C
|
Mouser Electronics | Safety Relays OA5611,12V, 3NO/1NC contacts | 0 |
|
$46.3300 / $49.7300 | Order Now | |
DISTI #
70075396
|
RS | Relay, 8 A (Max.), 12 V, 3 NO/1 NC, 0.6 W, 250 VDC (Max.)/400 VAC (Max.), 20 ms | Altech Corp 56.OA11.1231C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks | 0 |
|
$41.2300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5000 / $57.9800 | Buy Now | ||
DISTI #
10115699
|
TestEquity LLC | Altech 56.OA11.1231C Safety Relay, 4 Output Contacts, 8.4- 16.8V, TUV/ UL/ cUL | 0 |
|
$41.2300 | Buy Now |