Part Details for 56.OA12.0624S by Altech Corporation
Overview of 56.OA12.0624S by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA12.0624S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6901
|
Newark | Oa5612, 6V, 2No/4Nc Contacts |Altech 56.OA12.0624S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7900 / $97.6800 | Buy Now |
DISTI #
56.OA12.0624S-ND
|
DigiKey | OA5612 6V 2NO/4NC AGNI10+5UMAU I Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.1365 | Buy Now |
DISTI #
845-56OA120624S
|
Mouser Electronics | Safety Relays OA5612, 6V, 2NO/4NC contacts | 0 |
|
$83.4200 / $85.4200 | Order Now |
DISTI #
71228513
|
RS | Safety Relay, OA5612, 6V, 2NO/4NC contacts, AgNi10+5umAu , IP40 | Altech Corp 56.OA12.0624S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$66.3200 / $82.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$66.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.0200 / $99.1600 | Buy Now |
DISTI #
10113405
|
TestEquity LLC | Altech 56.OA12.0624S Safety Relay, 6 Output Contacts, 4.2- 8.4V, TUV/ UL/ cUL | 0 |
|
$66.1000 | Buy Now |