Part Details for 56.OA12.2442C by Altech Corporation
Overview of 56.OA12.2442C by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA12.2442C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6925
|
Newark | Oa5612,24V, 4No/2Nc Contacts |Altech 56.OA12.2442C Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1700 / $79.6900 | Buy Now |
DISTI #
1920-2019-ND
|
DigiKey | OA561224V 4NO/2NC AGSN02+02UMAU Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33 In Stock |
|
$61.2818 / $77.6200 | Buy Now |
DISTI #
845-56OA122442C
|
Mouser Electronics | Safety Relays OA5612,24V, 4NO/2NC contacts | 20 |
|
$61.2800 / $68.3400 | Buy Now |
DISTI #
70075398
|
RS | Relay, 8 A (Max.), 24 V, 4 NO/2 NC, 0.8 to 1.0 W (Coil), 720 Ohms, 20 ms, 6 ms | Altech Corp 56.OA12.2442C RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$66.6400 / $78.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$53.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 9 Factory Stock |
|
$50.7200 / $66.8100 | Buy Now |
|
Powell Electronics | Safety Relays OA5612,24V, 4NO/2NC, AgCdO+0.2umAu, IP40 Min Qty: 20 | 5 |
|
$67.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 9 Factory Stock |
|
$50.7200 / $66.8100 | Buy Now |
DISTI #
10113431
|
TestEquity LLC | Altech 56.OA12.2442C Safety Relay, 6 Output Contacts, 16.8- 33.6V, TUV/ UL/ cUL | 0 |
|
$53.9300 | Buy Now |