There are no models available for this part yet.
Overview of 56.OA22.2433C by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 56.OA22.2433C by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK6939
|
Newark | Oa5622, 24Vdc,3No/3Nc Contacts |Altech 56.OA22.2433C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5900 / $87.0800 | Buy Now | |
DISTI #
1920-56.OA22.2433C-ND
|
DigiKey | OA5622, 24VDC,3NO/3NC CONTACTS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3555 | Buy Now | |
DISTI #
845-56.OA22.2433C
|
Mouser Electronics | Safety Relays OA5622, 24VDC,3NO/3NC Contacts | 0 |
|
$66.9500 / $75.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$58.9400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.6400 / $88.4000 | Buy Now |