Part Details for 56.OA42.1211C by Altech Corporation
Overview of 56.OA42.1211C by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA42.1211C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6954
|
Newark | Oa5642, 12Vdc,1No/1Nc Contacts |Altech 56.OA42.1211C Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8200 / $30.8900 | Buy Now |
DISTI #
56.OA42.1211C-ND
|
DigiKey | OA5642 12VDC1NO/1NC CONTACTS AGS Min Qty: 32 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5063 | Buy Now |
DISTI #
845-56OA421211C
|
Mouser Electronics | Safety Relays OA5642, 12VDC,1NO/1NC Contacts | 0 |
|
$28.5100 | Order Now |
DISTI #
71228697
|
RS | Safety Relay, OA5642, 12VDC,1NO/1NC Contacts, AgSnO2+0.2umAu, IP67 | Altech Corp 56.OA42.1211C RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks | 0 |
|
$20.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5100 / $31.3600 | Buy Now |
DISTI #
10115940
|
TestEquity LLC | Altech 56.OA42.1211C Safety Relay, 2-4 Output Contacts, 8.4- 15.2V, TUV/ UL/ cUL | 0 |
|
$20.9100 | Buy Now |
Part Details for 56.OA42.1211C
56.OA42.1211C CAD Models
56.OA42.1211C Part Data Attributes:
|
56.OA42.1211C
Altech Corporation
Buy Now
|
Compare Parts:
56.OA42.1211C
Altech Corporation
|
Samacsys Manufacturer | Altech |