Part Details for 56.OA44.1122S by Altech Corporation
Overview of 56.OA44.1122S by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-122SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
G55H1122SEU | Amphenol Communications Solutions | G55H Series, Cable Side Housing, 2.54mm Pitch, 1X12Pin, Crimping Type, Latch Type,Color-Black | |
10127721-122SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for 56.OA44.1122S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6997
|
Newark | Oa5644, 110Vdc,2No/2Nc Contact |Altech 56.OA44.1122S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8800 / $81.6600 | Buy Now |
DISTI #
56.OA44.1122S-ND
|
DigiKey | OA5644 110VDC2NO/2NC CONTACT AGN Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3560 | Buy Now |
DISTI #
845-56OA441122S
|
Mouser Electronics | Safety Relays OA5644, 110VDC,2NO/2NC Contact | 0 |
|
$75.3600 | Order Now |
DISTI #
71228616
|
RS | Safety Relay, OA5644, 110VDC,2NO/2NC Contact, AgNi10+5umAu, IP67 | Altech Corp 56.OA44.1122S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4500 / $69.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks | 0 |
|
$55.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.8700 / $82.9000 | Buy Now |
DISTI #
10113451
|
TestEquity LLC | Altech 56.OA44.1122S Safety Relay, 2-4 Output Contacts, 77.0- 143.0V, TUV/ UL/ cUL | 0 |
|
$55.2700 | Buy Now |