Part Details for 56.OA44.6022S by Altech Corporation
Overview of 56.OA44.6022S by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA44.6022S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7027
|
Newark | Oa5644, 60Vdc,2No/2Nc Contacts |Altech 56.OA44.6022S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8800 / $81.6600 | Buy Now |
DISTI #
56.OA44.6022S-ND
|
DigiKey | OA5644 60VDC2NO/2NC CONTACTS AGN Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3560 | Buy Now |
DISTI #
845-56OA446022S
|
Mouser Electronics | Safety Relays OA5644, 60VDC,2NO/2NC Contacts | 0 |
|
$75.3600 | Order Now |
DISTI #
71228626
|
RS | Safety Relay, OA5644, 60VDC,2NO/2NC Contacts, AgNi10+5umAu, IP67 | Altech Corp 56.OA44.6022S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4500 / $69.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$55.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.8700 / $82.9000 | Buy Now |
DISTI #
10113481
|
TestEquity LLC | Altech 56.OA44.6022S Safety Relay, 2-4 Output Contacts, 42.0- 78.0V, TUV/ UL/ cUL | 0 |
|
$55.2700 | Buy Now |