There are no models available for this part yet.
Overview of 56.OA69.0600S by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 56.OA69.0600S by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK7040
|
Newark | Oa5669, 6V, 2Co Contacts |Altech 56.OA69.0600S RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7900 / $38.3100 | Buy Now | |
DISTI #
56.OA69.0600S-ND
|
DigiKey | OA5669 6V 2CO AGNI10+ 5UMAU IP40 Min Qty: 56 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9368 | Buy Now | |
DISTI #
845-56OA690600S
|
Mouser Electronics | Safety Relays OA5669, 6V, 2CO Contacts | 0 |
|
$34.9300 / $35.6200 | Order Now | |
DISTI #
71228208
|
RS | Safety Relay, OA5669, 6V, 2CO Contacts, AgNi10+ 5umAu, IP40 | Altech Corp 56.OA69.0600S RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks | 0 |
|
$27.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9800 / $54.4200 | Buy Now | ||
DISTI #
10120434
|
TestEquity LLC | Altech 56.OA69.0600S Safety Relay, 2 Output Contacts, 4.8- 9.6V, TUV/ UL/ cUL | 0 |
|
$27.9100 | Buy Now |