Part Details for 56.OA70.0631S by Altech Corporation
Overview of 56.OA70.0631S by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OA70.0631S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7065
|
Newark | Oa5670, 6Vdc, 3No/1Nc Contacts |Altech 56.OA70.0631S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5100 / $61.0300 | Buy Now |
DISTI #
56.OA70.0631S-ND
|
DigiKey | OA5670 6VDC 3NO/1NC CONTACTS AGN Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4555 | Buy Now |
DISTI #
845-56OA700631S
|
Mouser Electronics | Safety Relays OA5670, 6VDC, 3NO/1NC Contacts | 0 |
|
$46.6200 / $47.6100 | Order Now |
DISTI #
71228637
|
RS | Safety Relay, OA5670, 6VDC, 3NO/1NC Contacts, AgNi10+5umAu, IP40 | Altech Corp 56.OA70.0631S RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 | 0 |
|
$43.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6600 / $80.5600 | Buy Now |
DISTI #
10115993
|
TestEquity LLC | Altech 56.OA70.0631S Safety Relay, 4 Output Contacts, 4.2- 8.4V, TUV/ UL/ cUL | 0 |
|
$43.2800 | Buy Now |