Part Details for 56.OA70.1222S by Altech Corporation
Overview of 56.OA70.1222S by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit | |
10127721-222SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-222STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for 56.OA70.1222S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7074
|
Newark | Oa5670,12Vdc,2No/2Nc Contacts |Altech 56.OA70.1222S RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5100 / $61.0300 | Buy Now |
DISTI #
56.OA70.1222S-ND
|
DigiKey | OA567012VDC2NO/2NC CONTACTS AGNI Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4555 | Buy Now |
DISTI #
845-56OA701222S
|
Mouser Electronics | Safety Relays OA5670,12VDC,2NO/2NC Contacts | 0 |
|
$51.8100 / $52.0100 | Order Now |
DISTI #
71228544
|
RS | Safety Relay, OA5670,12VDC,2NO/2NC Contacts, AgNi10+5umAu, IP40 | Altech Corp 56.OA70.1222S RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks | 0 |
|
$43.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6600 / $80.5600 | Buy Now |
DISTI #
10116002
|
TestEquity LLC | Altech 56.OA70.1222S Safety Relay, 4 Output Contacts, 8.4- 16.8V, TUV/ UL/ cUL | 0 |
|
$43.2800 | Buy Now |