Part Details for 56.OW69.0600S by Altech Corporation
Overview of 56.OW69.0600S by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.OW69.0600S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7095
|
Newark | Ow5669, 6V, 2Co Contacts |Altech 56.OW69.0600S RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5800 / $39.1500 | Buy Now |
DISTI #
56.OW69.0600S-ND
|
DigiKey | OW5669 6V 2CO AGNI10+5UMAU IP67 Min Qty: 56 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7266 | Buy Now |
DISTI #
845-56OW690600S
|
Mouser Electronics | Safety Relays OW5669, 6V, 2CO contacts | 0 |
|
$32.0800 | Order Now |
DISTI #
71228216
|
RS | Safety Relay, OW5669, 6V, 2CO contacts, AgNi10+5umAu , IP67 | Altech Corp 56.OW69.0600S RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks | 0 |
|
$28.5200 | Buy Now |
DISTI #
10120457
|
TestEquity LLC | Altech 56.OW69.0600S Safety Relay, 2 Output Contacts, 4.8- 9.6V, TUV/ UL/ cUL | 0 |
|
$28.5200 | Buy Now |
Part Details for 56.OW69.0600S
56.OW69.0600S CAD Models
56.OW69.0600S Part Data Attributes
|
56.OW69.0600S
Altech Corporation
Buy Now
|
Compare Parts:
56.OW69.0600S
Altech Corporation
|
Samacsys Manufacturer | Altech |