There are no models available for this part yet.
Overview of 56.OW69.0611N by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0611NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Natural Color, GW Compatible LCP, Tray packing. |
Price & Stock for 56.OW69.0611N by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK7097
|
Newark | Ow5669, 6V, 1No/1Nc Contacts |Altech 56.OW69.0611N RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3200 / $26.0300 | Buy Now | |
DISTI #
56.OW69.0611N-ND
|
DigiKey | OW5669 6V 1NO/1NC AGNI10+2UMAU I Min Qty: 56 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4157 | Buy Now | |
DISTI #
845-56OW690611N
|
Mouser Electronics | Safety Relays OW5669, 6V, 1NO/1NC contacts | 0 |
|
$21.9900 / $22.0900 | Order Now | |
DISTI #
71228549
|
RS | Safety Relay, OW5669, 6V, 1NO/1NC contacts, AgNi10+.2umAu, IP67 | Altech Corp 56.OW69.0611N RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks | 0 |
|
$18.9600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5100 / $28.4400 | Buy Now | ||
DISTI #
10120459
|
TestEquity LLC | Altech 56.OW69.0611N Safety Relay, 2 Output Contacts, 4.8- 9.6V, TUV/ UL/ cUL | 0 |
|
$18.9600 | Buy Now |