-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7113
|
Newark | Ow5669,24V, 2Co Contacts |Altech 56.OW69.2400C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3200 / $30.5800 | Buy Now |
DISTI #
56.OW69.2400C-ND
|
DigiKey | OW566924V 2CO AGSN02+02UMAU IP67 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2880 | Buy Now |
DISTI #
845-56.OW69.2400C
|
Mouser Electronics | Safety Relays 24V 2CO IP67 AgSnO+0.2umAu RoHS: Compliant | 25 |
|
$24.9100 / $28.7300 | Buy Now |
DISTI #
71228316
|
RS | Safety Relay, OW5669,24V, 2CO contacts, AgSn02+0.2umAu, IP67 | Altech Corp 56.OW69.2400C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$18.9600 | Buy Now |
|
Onlinecomponents.com | Safety Relay, OW5669, 24V, 2CO contacts, AgSn02+0.2umAu, IP67 | Altech Corp 56.OW69.2400C RoHS: Compliant | 1361 Factory Stock |
|
$20.7000 / $26.1700 | Buy Now |
|
Powell Electronics | OW5669,24V, 2CO contacts Min Qty: 10 | 225 |
|
$23.7000 | Buy Now |
|
Master Electronics | Safety Relay, OW5669, 24V, 2CO contacts, AgSn02+0.2umAu, IP67 | Altech Corp 56.OW69.2400C RoHS: Compliant | 1361 Factory Stock |
|
$20.7000 / $26.1700 | Buy Now |
DISTI #
10112042
|
TestEquity LLC | Altech 56.OW69.2400C Safety Relay, 2 Output Contacts, 19.2- 38.4V, TUV/ UL/ cUL | 0 |
|
$18.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy